
Threaded brass standoff, 0.25 inch outside diameter and 0.25 inch length, designed for 0.062 inch board thickness. Features a 0.187 inch inside diameter and natural color with nickel plating. This external mount, lead-free component is round in shape and comes in a package quantity of 100.
Keystone Electronics 1546 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Diameter | 0.25inch |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
