
This brass standoff has a threaded design with a nickel plating and measures 0.25inch in size and 0.39inch in length. It is available in a package quantity of 100 and is lead free. The standoff has an inside diameter of 0.188inch and an outside diameter of 0.25inch, with a natural color. It is suitable for use in applications where a threaded standoff is required.
Keystone Electronics 1546B technical specifications.
| Color | Natural |
| Inside Diameter | 0.188inch |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1546B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.