
This female brass standoff has a diameter of 9.52mm and a length of 0.375inch. It features a threaded design with a zinc plating. The standoff is made of brass and is packaged individually.
Keystone Electronics 1549A technical specifications.
| Color | Natural |
| Diameter | 9.52mm |
| Gender | Female, Female |
| Length | 0.375inch |
| Material | Brass |
| Outside Diameter | 0.375inch |
| Package Quantity | 1 |
| Plating | Zinc |
| Size | 0.375inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1549A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.