Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER N 2 CELL
Sign in to ask questions about the Keystone Electronics 155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 155 technical specifications.
| Package/Case | Aluminum |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
