This is a chassis mount battery holder with a package quantity of one and a packaging style of bulk. It is made from aluminum with a tin plated brass contact. The holder is designed to accommodate three batteries or cells and is suitable for general use.
Sign in to ask questions about the Keystone Electronics 156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 156 technical specifications.
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Material | Brass |
| Mount | Chassis Mount |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
