
The Keystone Electronics 1560F standoff is a threaded brass component with a diameter of 0.25inch and a length of 0.265inch. It features a natural color and nickel plating, and is lead free. The standoff is available in a package quantity of 100. It is suitable for use in a variety of applications.
Keystone Electronics 1560F technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Diameter | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.265inch |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1560F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.