
Standoff; Round; 1/4"; 3/8" Long; 6-32 Thread; 3/32" Panel; Swage Mount; Brass
Keystone Electronics 1561C technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.516inch |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1561C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
