
Standoffs & Spacers THREADE STAND OFF 6-32 .25OD .375 HGHT
Keystone Electronics 1561D technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.546inch |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1561D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
