
Mounting Bracket Long Angle, Steel with Nickel Plate Finish
Keystone Electronics 1564 technical specifications.
| Body Material | Steel |
| Package/Case | 062 |
| Height | 1.562inch |
| Lead Free | Lead Free |
| Length | 39.67mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 9.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
