
This lead free steel bracket is made from 1.57mm thick steel with a nickel plating. It measures 53.98mm in length and 12.7mm in width. The bracket is available in bulk packaging with 100 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Keystone Electronics 1567 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1567 technical specifications.
| Lead Free | Lead Free |
| Length | 53.98mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1567 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
