
Keystone Electronics 1569 technical specifications.
| Lead Free | Lead Free |
| Length | 79.38mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Thickness | 1.57mm |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
