
General purpose steel angle bracket, 30.15mm length, 12.7mm width, and 1.57mm thickness. Features a durable nickel plate finish for corrosion resistance. Lead-free and RoHS compliant construction ensures environmental responsibility. Supplied in bulk packaging with 100 units per package.
Keystone Electronics 1570 technical specifications.
| Lead Free | Lead Free |
| Length | 30.15mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
