
HOLDER BATTERY D ALUM
Sign in to ask questions about the Keystone Electronics 158 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 158 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Chassis, Chassis Mount |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 158 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
