
Threaded brass standoff, 0.25-inch outside diameter, 0.5-inch length, with 6-32 internal threads. Features a 0.187-inch inside diameter and nickel plating over ASTM B16 brass for corrosion resistance. Designed for external mounting and supports a 0.062-inch board thickness. Lead-free construction.
Keystone Electronics 1604-2 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Diameter | 0.25inch |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1604-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
