
Keystone Electronics 1605-2 technical specifications.
| Board Thickness | 0.062inch |
| Body Diameter | 0.25inch |
| Body Plating | Nickel |
| Color | Natural |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1605-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
