
This 0.25inch brass standoff features a threaded design and nickel plating, ensuring a durable and corrosion-resistant construction. The standoff is lead free, meeting the requirements for environmentally friendly applications. It is available in quantities of 100 pieces. The standoff measures 0.765inch in length and has a diameter of 0.25inch. It is suitable for use in a variety of applications where a secure and reliable fastening solution is needed.
Keystone Electronics 1605-3 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.765inch |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1605-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
