
This standoff is made from brass material with a nickel plating, ensuring a lead-free and corrosion-resistant finish. It has an outside diameter of 0.25inch and an inside diameter of 0.187inch, with a threaded design for secure mounting. The standoff is available in a package quantity of 100, suitable for various applications. It has a length of 0.859inch and a board thickness of 0.062inch, making it compatible with a range of board sizes.
Keystone Electronics 1608-2 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.859inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1608-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.