This 19.05mm brass standoff features a threaded design and nickel plating. It is available in packs of 100. The standoff has a body length of 19.05mm and an outside diameter of 6.35mm. It is made from brass material and is lead free.
Sign in to ask questions about the Keystone Electronics 1608-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1608-3 technical specifications.
| Body Length | 19.05mm |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Material | Brass |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1608-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
