
This threaded brass standoff is made from lead-free material and features a nickel plating. It measures 0.25inch in size and 0.89inch in length. The standoff is packaged individually and is suitable for general use.
Keystone Electronics 1625-3 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1625-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
