Standoffs & Spacers .109" SWAGE THREADED STANDOFF
Keystone Electronics 1628-2 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.484inch |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.