
This threaded brass standoff is made from lead-free material and features a nickel plating. It has an outside diameter of 0.25inch and a length of 1.14inch. The standoff is packaged individually and is suitable for general use.
Sign in to ask questions about the Keystone Electronics 1630-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1630-3 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 1.14inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1630-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
