
Hexagonal standoff, 2.50 inch (63.5mm) length, 0.25 inch (6.35mm) diameter, female-female threaded mounting. Constructed from brass with a zinc finish, this component features an external mount and a natural aluminum package. It is lead-free and threaded for secure fastening.
Keystone Electronics 1643 technical specifications.
| Body Length | 63.5mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Finish | Zinc |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 2.5inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
