
This hex standoff is made from brass and features a nickel plating. It has a threaded design and an external mount. The standoff measures 0.25inch in width, 0.25inch in outside diameter, and 1.25inch in length. It is available in a lead-free version and is not Reach SVHC compliant.
Keystone Electronics 1644 technical specifications.
| Body Length | 25.4mm |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
