This threaded brass standoff is made from 0.25inch diameter brass material with a nickel plating. It has an inside diameter of 0.187inch and an outside diameter of 0.25inch. The standoff is 0.859inch in length and has a board thickness of 0.062inch. It is available in a 100-pack quantity and is lead free.
Keystone Electronics 1655-2 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.859inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1655-2 to view detailed technical specifications.
No datasheet is available for this part.