
Hexagonal brass standoff, 0.750 inch height, featuring 4-40 threads on both female ends. This component has a natural color and a diameter of 0.187 inches. Constructed from lead-free brass with zinc plating, it is RoHS compliant. Sold in a bag of 10 units.
Keystone Electronics 1656A technical specifications.
| Color | Natural |
| Diameter | 0.187inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Brass |
| Outside Diameter | 0.187inch |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1656A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
