The Keystone Electronics 1662 is a brass standoff with a female gender, 0.196inch inside diameter, and 0.312inch outside diameter. It has a length of 0.25inch and is nickel plated. The standoff is lead free and unthreaded. It is available in a package quantity of one.
Sign in to ask questions about the Keystone Electronics 1662 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1662 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.196inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Size | 0.313inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1662 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.