
HOLDER BATTERY 2CELL 15V ALUM
Sign in to ask questions about the Keystone Electronics 167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 167 technical specifications.
| Contact Plating | Nickel |
| Material | Brass |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
