
Brass hex head screw, 0.437-inch outside diameter and 0.5-inch thickness/width. Features a nickel plating and white color. Constructed from lead-free brass, this fastener is designed for screw mounting.
Sign in to ask questions about the Keystone Electronics 1701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1701 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 0.437inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Thickness | 0.5inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
