
Sign in to ask questions about the Keystone Electronics 1702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1702 technical specifications.
| Body Material | Brass |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 0.437inch |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Thickness | 0.5inch |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
