
The Keystone Electronics 1706 bearing has a package case size of 125mm and an inside diameter of 3.3mm. It is made from brass with a nickel plating and is not Reach SVHC compliant. The bearing has a length of 0.437inch and an outside diameter of 0.343inch, and is mounted to a panel.
Keystone Electronics 1706 technical specifications.
| Package/Case | 125 |
| Inside Diameter | 3.3mm |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Material | Brass |
| Mount | Panel |
| Outside Diameter | 0.343inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
