
Standoffs & Spacers 2-56 HEX SWAGE
Keystone Electronics 1731-2 technical specifications.
| Board Thickness | 0.062inch |
| Package/Case | 125 |
| Color | Natural |
| Inside Diameter | 0.125inch |
| Length | 0.234inch |
| Material | Brass |
| Outside Diameter | 0.156inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.156inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1731-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
