
This brass standoff features a 0.156inch diameter and 0.359inch length, with a threaded design for secure mounting. The standoff is nickel plated and lead free, ensuring compliance with relevant regulations. It is available in a package quantity of 100.
Keystone Electronics 1740-2 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.359inch |
| Material | Brass |
| Outside Diameter | 0.156inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.156inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1740-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.