This 0.25inch brass standoff features a threaded design and nickel plating for corrosion resistance. It is lead free and available in packs of 100. The standoff has an outside diameter of 0.25inch and an inside diameter of 0.187inch, with a length of 0.296inch. It is suitable for use in a variety of applications where a secure mounting solution is required.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.062inch |
| Color | Natural |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.296inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
