This threaded brass standoff is 0.25inch in size, nickel plated, and available in a pack of 100. It has an outside diameter of 0.25inch and a length of 0.327inch. The standoff is made of brass and is lead free. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 1746-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.327inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1746-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.