
This threaded brass standoff is made of brass material with a nickel plating. It has an outside diameter of 0.25inch and a length of 0.98inch. The standoff is lead free and packaged individually.
Keystone Electronics 1749-2 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1749-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.