
This threaded brass standoff features a nickel plating and measures 0.25inch in size. It has an outside diameter of 0.25inch and an inside diameter of 0.188inch. The standoff is lead free and available in a package quantity of 100. It is suitable for use in general applications.
Keystone Electronics 1752-3 technical specifications.
| Color | Natural |
| Inside Diameter | 0.188inch |
| Lead Free | Lead Free |
| Length | 0.327inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1752-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
