This standoff is made from brass with a nickel plating and is lead free. It has a threaded design with an inside diameter of 0.188inch and an outside diameter of 0.25inch. The standoff is available in a package quantity of 100. It measures 0.641inch in length and has a size of 0.25inch.
Keystone Electronics 1758-3 technical specifications.
| Color | Natural |
| Inside Diameter | 0.188inch |
| Lead Free | Lead Free |
| Length | 0.641inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.