This threaded brass standoff is made from lead-free material with a nickel plating. It has an outside diameter of 0.25inch and a length of 1.109inch. The standoff is packaged individually and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 1784-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Lead Free | Lead Free |
| Length | 1.109inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1784-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.