
This 0.25inch threaded brass standoff features a nickel plating and is lead free. It has an inside diameter of 0.188inch and an outside diameter of 0.25inch. The standoff is 1.015inch in length and is packaged individually. It is suitable for use in a variety of applications.
Keystone Electronics 1792-3 technical specifications.
| Color | Natural |
| Inside Diameter | 0.188inch |
| Lead Free | Lead Free |
| Length | 1.015inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1792-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.