
This 1.015inch threaded brass standoff features a nickel plating and is lead free. It has an outside diameter of 0.25inch and is available in a package quantity of 100. The standoff is made from brass material and is suitable for general use.
Keystone Electronics 1796-3 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 1.015inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1796-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.