
This female standoff features a body diameter of 8mm and a body height of 45mm. It is made of aluminum with an iridite finish, providing a durable and corrosion-resistant surface. The standoff has a threaded design, allowing for secure mounting to external surfaces. It is available in packs of 10 and is lead-free, making it suitable for use in a variety of applications.
Sign in to ask questions about the Keystone Electronics 1797A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1797A technical specifications.
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 4.7mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 3.96mm |
| Finish | Iridite |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.188inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.156inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Shape | Hex |
| Size | 0.156inch |
| Threaded/Unthreaded | Threaded |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1797A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
