
This female standoff is made from aluminum with a natural color finish and iridite plating. It has a diameter of 3.96mm and a length of 7.9mm. The standoff is threaded and has a width of 3.9mm. It is lead-free and compliant with external mounting.
Keystone Electronics 1797C technical specifications.
| Body Length | 7.9mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 3.96mm |
| Finish | Iridite |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.313inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.156inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.156inch |
| Threaded/Unthreaded | Threaded |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1797C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.