
This female hex standoff is made of aluminum with a lead-free plating of iridite. It has a diameter of 0.156inch and a width of 3.9mm. The standoff is threaded and has a length of 0.375inch. It is packaged in bags of 10 units and is not Reach SVHC compliant.
Keystone Electronics 1797D technical specifications.
| Body Length | 9.525mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.156inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.156inch |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.156inch |
| Threaded/Unthreaded | Threaded |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1797D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
