
This 3.96mm brass standoff is threaded, with a zinc plating and an outside diameter of 0.156inch. It has a length of 0.25inch and is available in a package quantity of 10. The standoff is made of brass and is lead free.
Keystone Electronics 1802B technical specifications.
| Color | Natural |
| Diameter | 3.96mm |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Brass |
| Outside Diameter | 0.156inch |
| Package Quantity | 10 |
| Plating | Zinc |
| Size | 0.156inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1802B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
