
Keystone Electronics 1803 technical specifications.
| Body Length | 9.53mm |
| Color | Natural |
| Diameter | 0.187inch |
| Finish | Zinc |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Brass |
| Mount | Bolt |
| Outside Diameter | 0.187inch |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Zinc |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
