
Hex standoff, female-to-female threaded, with a 6-32 thread size and a 6.35mm (0.25 inch) across flats dimension. Constructed from aluminum with a clear iridite plating, this component features a body length of 31.75mm (1.25 inches). Designed for external mounting, it is lead-free and supplied in a package quantity of 10.
Keystone Electronics 1818 technical specifications.
| Body Length | 31.75mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
