
This female hex standoff is made of aluminum with a lead-free plating and has a diameter of 0.25inch and a length of 1.75inch. It is threaded and has a width of 6.35mm. The standoff is packaged individually and is made of a combination of aluminum and nylon materials.
Keystone Electronics 1819 technical specifications.
| Body Length | 44.45mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
