This female brass standoff is 0.75inch in length, with a 0.312inch outside diameter and a 0.313inch size. It is threaded and made of brass with a zinc plating. The standoff is available in quantities of 100.
Keystone Electronics 1822D technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 0.75inch |
| Material | Brass |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Size | 0.313inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.