
This female brass standoff is made of aluminum with a natural color finish and features a zinc plating. It has a hex shape with a diameter of 0.25inch and a length of 0.625inch. The standoff is threaded and has a width of 6.35mm. It is available in a package quantity of 10 and is not Reach SVHC compliant.
Keystone Electronics 1834 technical specifications.
| Body Length | 15.875mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Length | 0.625inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.