
KEYSTONE 186 BATTERY HOLDER, D, PANEL
Sign in to ask questions about the Keystone Electronics 186 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 186 technical specifications.
| Package/Case | Aluminum |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 186 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
